• Preferred Supplier

Vishay / BCcomponents

Image of Vishay BCComponents AC..CS Safety Wirewound Resistors

Resistencias bobinadas de seguridad AC CS

Las series AC03..CS y AC05..CS de Vishay son los productos más adecuados recomendados para aplicaciones específicamente con cuestiones de seguridad.

Image of High Voltage Power Aluminum Capacitors

Capacitores de aluminio de alto voltaje

Un resumen de los capacitores de aluminio de alto voltaje de Vishay junto con algunas aplicaciones, la función del producto y tendencias en el requisito del producto.

Image of MKP1848S Power Film Capacitors

Capacitores de película de potencia MKP1848S

Este módulo describe las características de los nuevos capacitores de película de alto rendimiento de Vishay, MKP1848S (línea delgada), para aplicaciones industriales y energías renovables.

Nuestros productos

Productos destacados Últimos productos

140 CRH and 150 CRZ Series Aluminum Capacitors

Vishay capacitors are polarized aluminum electrolytic, non-solid electrolyte, and self-heating, making them useful for a number of industrial applications.

Capacitores de la serie AY2

La nueva serie de Vishay de capacitores de seguridad clasificados Y2 cumple con los nuevos estándares de seguridad y son de alta calidad y altamente confiables.

Ver todo

Herramientas y soporte técnico

Videos recomendados

Vishay Thermistors Electronic Simulation Part 9: Once upon a time an analog thermostat
Vishay Thermistors Electronic Simulation Part 9: Once upon a time an analog thermostat
Vishay Thermistors, Electronic Simulation Part 8: Fire detectors Ad Lib
Vishay Thermistors, Electronic Simulation Part 8: Fire detectors Ad Lib
Vishay Thermistors Electronic Simulation Part 7: Back to School for Study of PID Temperature Control
Vishay Thermistors Electronic Simulation Part 7: Back to School for Study of PID Temperature Control
Vishay Thermistors Electronic Simulation Part 10: For a Few Thermostats more
Vishay Thermistors Electronic Simulation Part 10: For a Few Thermostats more
Ver todos

PTM recientes

Vishay BC Components' 715 Series High-Voltage Disc Ceramic Capacitors
5 minutes
715 Series High-Voltage Disc Ceramic Capacitors
This presentation will discuss the features and applications of the 715 series high voltage disk ceramic capacitors.
Image of Vishay Beyschlag/Draloric/BC Components' MBx/SMA 0204/0207/0414 Metal Film Leaded Resistors
5 minutes
MBx/SMA 0204/0207/0414 Metal Film Leaded Resistors
Vishay MBA/SMA 0204, MBB/SMA 0207, and MBE/SMA 0414 series resistors are ideally suited for applications where high reliability and high stability are required.
Image of Vishay/BC Components' AC, AC-AT Cemented Leaded Wirewound Resistors
5 minutes
AC, AC-AT Cemented Leaded Wirewound Resistors
Vishay's AC, AC-AT series resistors are recommended for applications specifically with power rating up to 10 W.
Image of Vishay BC Components' PAC Cemented Leaded Wirewound Precision Resistors
5 minutes
PAC Cemented Leaded Wirewound Precision Resistors
Vishay's PAC series is ideal for general-purpose power applications with rated power from 1 W to 6 W.
Image of Vishay BC NTCLE317 Temperature Sensor
10 minutes
NTCLE317 Temperature Sensor
This presentation will introduce the NTCLE317 temperature sensor, used for fast, accurate, and reliable temperature sensing and control.
Image of Vishay BC Ultra-Surge Metal Oxide VDRUS Series Varistors
5 minutes
Ultra-Surge Metal Oxide VDRUS Series Varistors
This presentation will introduce the VDRUS series varistors from Vishay BC Components.
Ver todos

Acerca de Vishay / BCcomponents

- La cartera de productos de Vishay es una colección inigualable de semiconductores discretos (diodos, MOSFET y optoelectrónica) y componentes pasivos (resistores, inductores y capacitores). Estos componentes se utilizan en prácticamente todos los tipos de dispositivos electrónicos y equipos en el mercado industrial, informática, automotriz, militares, aeroespaciales, médicos, de consumo y de telecomunicaciones. Vishay está orgulloso de ser uno de los asociados principales de DigiKey.