• Preferred Supplier

Torex Semiconductor Ltd.

Nuestros productos

Últimos productos

Supresores de voltaje transiente XBP14E5UFN

Torex Semiconductor ofrece el supresor de voltaje transiente serie XBP14E5UFN.

Convertidores CC/CC de la serie XCL101

La serie XCL de Torex de micro convertidores CC/CC con un tamaño ultra pequeño es ideal para reducir el área de montaje de la placa de circuito impreso.

Convertidores reductores de CC/CC serie XC9261

El convertidor CC/CC reductor, sincrónico y de 1.5 A de Torex con control de transiente de alta velocidad ofrece una excelente respuesta de transiente de carga.

Reguladores de voltaje pequeño de la serie XC6504

La serie XC6504 de reguladores XC de Torex tiene un circuito de compensación de fase interna que hace posible obtener un voltaje de salida estable sin CL.

Ver todo

Videos recomendados

XC9145 and XC9276 Low Power DC-DC Converters
XC9145 and XC9276 Low Power DC-DC Converters
Torex Inductor built-in micro DCDC converters
Torex Inductor built-in micro DCDC converters
Ver todos

PTM recientes

Integrated Circuit
5 minutes
XC9248 Series Overview
The XC9248 2.2 A/18 V step-down DC-DC converter series features a built-in synchronous driver transistor.
Buck Regulator
5 minutes
XC9235-9236 Overview
XC9235/9236 family of synchronous step-down DC/DC converters benefits include simple circuits which require only three external components.
XCL206 DC/DC Converter
5 minutes
XCL206 Micro DC/DC Converter with Built-in Inductor
The XCL206 inductors offer easy heat management, space saving design, low voltage ripple over full range of load currents, and low radiation noise.
Ver todos

Acerca de Torex Semiconductor Ltd.

Torex is a leading provider of CMOS power management ICs targeted toward battery powered and energy efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up their core product offering. Using laser trimming, they are able to offer 1% and 2% accuracy devices. Many of their devices are available in 0.05V increments.

Additional Torex products include charge pump ICs, Multi-Chip Modules, Mosfets, op amps, oscillators, PLL clock generator ICs, Schottky barrier diodes, battery charger ICs, Hall Effect ICs and load switches. Torex offers a unique GO "Green Operation" energy saving function. Many of their devices are able to automatically or manually switch between high speed mode and power save mode depending upon the load current. Torex offers some of the smallest packages in the world. All of their devices are RoHS compliant, and their complete product line-up will also be halogen and antimony free by 2Q 2010.

Contenido adicional