ICE Components
Categorías de productos

GT06 AEC-Q200 Qualified Gate Drive Transformer
The GT06 series, meeting AEC-Q200 standards, offers compact design, 12.5mm creepage/clearance, and supports 40kHz to 350 kHz. Perfect for signal isolation and AC & DC power conversions.

ISB-A-802 Programmable Busbar Current Sensor
ICE offers a busbar-mounted current sensor with a programmable Hall-effect device, enabling versatile current measurement while optimizing design size and voltage output resolution.

CT07 PCB Current Sense Transformer
This PCB-mounted current sensor offers precision and durability, with a 30Hz to 3.2kHz frequency range, 200Arms current rating, and nanocrystalline cores for efficiency.
Nuestros productos
Productos destacados
Últimos productos

GT04-111-063-A
THT GATE DRIVE TRANSFORMER

XT01
SMT GATE & SIGNAL TRANSFORMER

CT02-100
SMT CURRENT SENSE TRANSFORMER

1D14A-150M
THT CLASS D INDUCTOR
Acerca de ICE Components
With 40 years of expertise, ICE Components specializes in delivering advanced magnetics, current sensors, and power assemblies. Founded by engineers for engineers, ICE creates innovative, cost-effective solutions and offer unparalleled support. ICE Components offers standard and custom magnetics, highly adaptable factory programmable current sensors, and custom power assemblies. Operating globally, ICE's innovative facilities handle small to large production runs. Committed to ISO standards, ICE's manufacturing ensures top quality and innovation in power technology worldwide.